AD-800V-LTO150

Vishay / Sfernice
72-AD-800V-LTO150
AD-800V-LTO150

Mfr.:

Description:
Power Management IC Development Tools 72-AD-800V-LTO150 REF

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026/02/09
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.31 $66.31

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
Reference Design Boards
LTO150
LTO150
Brand: Vishay / Sfernice
For Use With: Active Discharge
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

Active Discharge Circuits for 800V Systems

Vishay Active Discharge Circuits for 800V Systems feature high pulse load surface-mounted wire-wound resistors, carbon film MELF resistors, and thick film technology resistors. This reference design follows the steps required to discharge a DC-link bus voltage of 850V to 60V in less than 2 seconds for a capacitor of 500µF. Additionally, for proper active discharge, it is required that the circuitry repeats the discharge process three times within 15 seconds, and these active discharge circuits from Vishay fulfill that requirement.