CH0402-50RGFT

Vishay / Sfernice
71-CH0402-50RGFT
CH0402-50RGFT

Mfr.:

Description:
High Frequency/RF Resistors 300 mW 50ohms 2% Flip Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,432

Stock:
3,432
Can Dispatch Immediately
On Order:
7,500
Expected 2026/02/11
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.31 $5.31
$3.90 $39.00
Full Reel (Order in multiples of 2500)
$3.90 $9,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Vishay / Sfernice CH0402-50RGFPT
Vishay / Sfernice
High Frequency/RF Resistors 300 mW 50ohms 2% Flip Chip

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
CH
50 Ohms
300 mW
2 %
100 PPM / C
50 GHz
- 55 C
+ 125 C
37 V
1 mm
0.6 mm
0.5 mm
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Vishay / Sfernice
Case Code - in: 0402
Case Code - mm: 1006
Package/Case: 0402 (1006 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency 50 GHz Thin Film Chip Resistor
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: Change from Plastic Tape to Paper Tape
for chip size 0402 only.

Please contact a Mouser Technical Sales Representative for
further information.

5-0114-5

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CH Series Thin Film Microwave Resistors

Vishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 70GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.