CHPHT1206K1502FNT

Vishay / Sfernice
71-CHPHT1206K1502FNT
CHPHT1206K1502FNT

Mfr.:

Description:
Thick Film Resistors - SMD CHPHT 1206 100PPM 15K 1% N TR e2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.85 $8.85
$7.13 $71.30
$6.44 $322.00
$6.14 $614.00
$5.92 $1,480.00
$5.78 $2,890.00
$5.54 $5,540.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Waffle
CHPHT
15 kOhms
25 mW
1 %
100 PPM / C
- 55 C
+ 230 C
200 V
1206
3216
3 mm (0.118 in)
1.73 mm (0.068 in)
0.38 mm (0.015 in)
Wrap-Around Termination
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99