RE38L4D103

Vishay / Sfernice
72-RE38L4D103
RE38L4D103

Mfr.:

Description:
Linear Displacement Sensors 10Kohm .1% 100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,492.93 $1,492.93
$1,461.79 $7,308.95

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Linear Displacement Sensors
RoHS:  
3 mm
0.35 N
0.1 %
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Electrical Travel: 12.5 mm to 150 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 10 kOhms
Series: REC 38 L
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99