TR0214R7KA15

Vishay / Sfernice
72-TR0214R7KA15
TR0214R7KA15

Mfr.:

Description:
RF inductors - Leaded 6.8uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 250)
$5.66 $1,415.00
$5.47 $2,735.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF inductors - Leaded
RoHS:  
Molded
Axial
2.42 mm x 7.35 mm
Unshielded
4.7 uH
10 %
385 mA
1.2 Ohms
0 C
+ 70 C
35
75 MHz
Standard
PCB Mount
7.35 mm
2.42 mm
TR021
Ammo Pack
Application: High Frequency
Brand: Vishay / Sfernice
Lead Spacing: 0.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.9 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99