SQ3419AEEV-T1_BE3

Vishay / Siliconix
78-SQ3419AEEV-T1_BE3
SQ3419AEEV-T1_BE3

Mfr.:

Description:
MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57,355

Stock:
57,355 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.94 $0.94
$0.675 $6.75
$0.442 $44.20
$0.341 $170.50
$0.25 $250.00
Full Reel (Order in multiples of 3000)
$0.235 $705.00
$0.231 $1,386.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.08
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
P-Channel
1 Channel
40 V
6.9 A
61 mOhms
- 12 V, 12 V
2.5 V
8.4 nC
- 55 C
+ 175 C
5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 31 ns
Product Type: MOSFETs
Rise Time: 24 ns
Series: SQ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: SQ3419AEEV-T1_GE3
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number with the GE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further
assistance
5-0321-10

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SQ Automotive Power MOSFETs

Vishay / Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified and produced using a special process design that is optimized for use in the automotive industry. These SQ MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance. The SQ MOSFETs are available in various packages for design flexibility. Packages include the TO-252, TO-262, TO-263, PowerPAK® SO-8, PowerPAK 8x8L, PowerPAK SO-8L, D2PAK (TO-263), DPAK, and PowerPAK 1212-8W, as well as several space-saving, small-outline options. A full range of polarity options is also available, including N-channel and P-channel co-packages. Vishay / Siliconix SQ Automotive Power MOSFETs are offered in various polarity options, including N-channel and P-channel co-packages.

48V DC/DC Converters

Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.