860B1503

Vishay / Spectrol
594-860-1503
860B1503

Mfr.:

Description:
Precision Potentiometers 1-13/16" WW 50Kohms 10 turn Bushing Mt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$151.29 $1,512.90

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Precision Potentiometers
RoHS:  
860
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
0.25 %
10 Turn
1 Gang
50 kOhms
Wirewound
Round / Plain
1 %
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Power Rating: 8 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Part # Aliases: 860-11503
Unit Weight: 127.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99