HV2220Y152MXMATHV

Vishay / Sprague
77-HV2220Y152MXMATHV
HV2220Y152MXMATHV

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT HV2220Y152MXMATHV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.91 $3,820.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
5 kVDC
X7R
20 %
2220
5650
SMD/SMT
Standard
- 55 C
+ 125 C
5.59 mm (0.22 in)
5.08 mm (0.2 in)
2.7 mm (0.106 in)
General Type MLCCs
HV
Reel
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99