T55B227M004C0045

Vishay / Sprague
74-T55B227M004C0045

T55B227M004C0045

Mfr.:

Description:
Tantalum Capacitors - Polymer 220uF 4volts 20% B Case 45 Max. ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

50 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.97 $0.97
$0.621 $6.21
$0.439 $43.90
$0.399 $199.50
$0.371 $371.00
Full Reel (Order in multiples of 2000)
$0.339 $678.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
220 uF
4 VDC
SMD/SMT
20 %
1411
45 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T55
Reel
Cut Tape
MouseReel
Brand: Vishay / Sprague
Dissipation Factor DF: 8 %
Length: 3.5 mm
Moisture Sensitive: Yes
Package/Case: 1411 (3528 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.7 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: vPolyTan
Type: High Performance Molded Case Capacitors
Width: 2.8 mm
Unit Weight: 100 mg