CRCW010012R1FREL

Vishay
71-CRCW010012R1FREL
CRCW010012R1FREL

Mfr.:

Description:
Thick Film Resistors - SMD 01005 12.1ohm 1% 250ppm 0.031watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60000   Multiples: 20000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
$0.031 $1,860.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
CRCW01005 e3
12.1 Ohms
30 mW (1/32 W)
1 %
250 PPM / C
- 55 C
+ 125 C
15 V
01005
0402
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 38.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRCW01005 e3 Thick Film Resistors

Vishay/Dale CRCW01005 e3 Thick Film Resistors are standard chip resistors with a low tolerance of 1%. CRCW01005 SMD resistors are very small, 0.4mm x 0.2mm. Vishay/Dale CRCW01005 e3 Thick Film Resistors operate at a 15V operating voltage and offer 31mW rated power. These CRCW01005 chip resistors are available in 01005 package/case.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.