CRCW020110K2FKED

Vishay
71-CRCW020110K2FKED
CRCW020110K2FKED

Mfr.:

Description:
Thick Film Resistors - SMD 1/20watt 10.2Kohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44,606

Stock:
44,606 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.14 $1.40
$0.079 $7.90
$0.064 $16.00
$0.059 $29.50
$0.053 $53.00
$0.037 $185.00
Full Reel (Order in multiples of 10000)
$0.034 $340.00
$0.033 $660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRCW0201 e3
10.2 kOhms
50 mW (1/20 W)
1 %
100 PPM / C
- 55 C
+ 155 C
30 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
Commercial Grade
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRCW0201 Thick Film Chip Resistors

Vishay / Dale CRCW0201 Thick Film Chip Resistors are a thick-film, high-volume product suitable for commercial applications. The resistors feature pure tin (Sn) solder contacts on a nickel (Ni) barrier layer, which allows the series to be compatible with lead-free and lead-containing soldering processes. The Vishay / Dale CRCW0201 Thick Film Chip Resistors provide a metal glaze on high-quality ceramic material. The CRCW0201 series resistors are RoHS compliant and operate within a -55°C to +155°C temperature range.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.