CRCW02012K00FNEDAT

Vishay
71-CRCW02012K00FNEAT
CRCW02012K00FNEDAT

Mfr.:

Description:
Thick Film Resistors - SMD CRCW0201-AT 200 2K0 1% ET7 E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48,036

Stock:
48,036 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.016 $0.16
$0.013 $1.30
$0.01 $2.50
$0.009 $4.50
$0.008 $8.00
$0.006 $30.00
Full Reel (Order in multiples of 10000)
$0.003 $30.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRCW0201-AT
2 kOhms
1 %
200 PPM / C
- 55 C
+ 155 C
30 VAC/DC
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
Automotive Grade
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Automotive 0201 Thick Film Chip Resistors

Vishay Automotive 0201 Thick Film Chip Resistors are e3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments. Specifications include a 0201 size, 10Ω to 1MΩ resistance range, 0.05W rated dissipation, 30V operating voltage rating, and an operating temperature range of -55°C to +155°C. Vishay Automotive 0201 Thick Film Chip Resistors are suitable for use in automotive, telecommunications, and industrial applications.