FC0402E50R0FGT1

Vishay
71-FC0402E50R0FGT1
FC0402E50R0FGT1

Mfr.:

Description:
High Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,225

Stock:
2,225 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.49 $14.90
$1.33 $33.25
$1.02 $5,100.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
FC
50 Ohms
50 mW (1/20 W)
1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.06 mm
0.559 mm
0.381 mm
Application: High Frequency
Brand: Vishay
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Package/Case: 0402 (1005 metric)
Product Type: High Frequency/RF Resistors
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.