MKP385e2222AKFM2B0

Vishay
75-KP385E2222AKFM2B0
MKP385e2222AKFM2B0

Mfr.:

Description:
Film Capacitors MKP385e 0.0022uF / + / - 10% / 2000/ Pitch 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
2.2 nF
2 kVDC
Polypropylene (PP)
17.5 mm (0.689 in)
7 mm (0.276 in)
700 VAC
10 %
2 Pin
200 mOhms
13.5 mm (0.531 in)
- 40 C
+ 105 C
MKP385e
Bulk
Brand: Vishay
Product Type: Film Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Tradename: Vishay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

MKP385e-THB AC & Pulse Metallized Film Capacitors

Vishay / BC Components MKP385e-THB AC and Pulse Metallized Polypropylene Film Capacitors are designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. These high-temperature, high-humidity capacitors are AEC-Q200 qualified and can be used in onboard and inductive charging systems, battery management systems (BMS), high pulse and high-frequency currents, and snubber, resonant converters. The series offers a capacitance range of 0.001μF to 15μF and a rated voltage of 400VDC to 2500VDC. Vishay / BCC MKP385e-THB capacitors are ideal for electric vehicles (EVs), hybrid EVs (PHEVs), and peripheries applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.97 $0.97
$0.665 $6.65
$0.484 $48.40
$0.401 $200.50
$0.373 $279.75
$0.341 $1,023.00
$0.321 $1,685.25
$0.298 $3,129.00
$0.29 $7,395.00

Similar Products