MPMT10021502ATS

Vishay
71-MPMT10021502ATS
MPMT10021502ATS

Mfr.:

Description:
Resistor Networks & Arrays MPMT 10K 15K 0.1%ABS 0.05%RATIO TS e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.25 $14.25
$8.83 $88.30
$8.30 $207.50
$7.59 $379.50
$6.54 $654.00
$5.65 $1,412.50
$5.45 $2,725.00
$5.08 $5,080.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MPMT
Networks
SMD/SMT
10 kOhms, 15 kOhms
0.1 %
Divider
2 Resistor
3 Pin
- 55 C
+ 155 C
TO-236 AB
3.05 mm
1.4 mm
1.02 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 2 mm
Power per Element: 100 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPMT Surface-Mount Resistor Networks

Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.