OSOPTC1002AT1

Vishay
71-OSOPTC1002AT1
OSOPTC1002AT1

Mfr.:

Description:
Resistor Networks & Arrays OSOPTC 10K 0.1%ABS 0.05%RATIO T1 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$3.68 $3,680.00
$3.61 $7,220.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
Reel
OSOP
Networks
SMD/SMT
1 kOhms
0.1 %
Isolated
12 Resistor
24 Pin
25 PPM / C
- 55 C
+ 125 C
MO-137
8.66 mm
3.91 mm
1.73 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Vishay
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210010
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99