S8CMHM3\I

Vishay
78-S8CMHM3\I
S8CMHM3\I

Mfr.:

Description:
Rectifiers 8A, 1000V, STD GPP, SMC_HT RECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $1.52
$0.944 $9.44
$0.615 $61.50
$0.475 $237.50
$0.428 $428.00
$0.39 $975.00
$0.365 $1,277.50
$0.354 $3,717.00
$0.343 $9,604.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

S8x Surface Mount Glass Passivated Rectifiers

Vishay S8x Surface Mount Glass Passivated Rectifiers feature low forward voltage drops, low leakage currents, and high forward surge capability. The low-profile SMC (DO-214AB) packaged rectifiers are available with 400V, 600V, 800V, or 1000V maximum repetitive peak reverse/DC blocking voltages. Operating within a -55°C to +150°C junction temperature range, the Vishay S8x Surface Mount Glass Passivated Rectifiers are for use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer/telecommunication applications.