SS2FH6HM3\I

Vishay
78-SS2FH6HM3\I
SS2FH6HM3\I

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A,60V,SMF SCHOTTKY RECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.107 $1,070.00
$0.099 $2,970.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

eSMP® SMF Schottky Rectifiers

Vishay eSMP® SMF Schottky Rectifiers feature a low-profile package for surface-mounted applications, making them ideal for automated placement. These rectifiers provide low power loss and high efficiency with an oxide planar chip junction. Vishay eSMP SMF Schottky Rectifiers meet the JESD 201 class 2 whisker test, and AEC-Q101-qualified versions are available. Typical uses include high-frequency inverters, freewheeling, DC/DC converters, as well as polarity protection in commercial, industrial, and automotive applications.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP Surface-Mount Schottky Barrier Rectifiers

Vishay eSMP Surface-Mount Schottky Barrier Rectifiers are ideal for automated placement and have a low-profile package. These devices offer a low-forward voltage drop and low-power losses amd meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Vishay eSMP rectifiers are available in a smaller DO-219AB (SMF) package. These rectifiers are ideal for a variety of applications, including high-frequency inverters, DC/DC converters, and other automotive and commercial applications.