TNPW0402100KFHTD
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 100K OMH 1% 50PPM 1/16W
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.311 | $0.31 | |
| $0.229 | $2.29 | |
| $0.16 | $16.00 | |
| $0.121 | $60.50 | |
| $0.109 | $109.00 | |
| $0.104 | $260.00 | |
| $0.098 | $490.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.086 | $860.00 | |
Similar Products
Datasheet
Application Notes
Models
Technical Resources
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
South Africa
