MIPI FPC cable 60/22-22

Vision Components
178-EK040001
MIPI FPC cable 60/22-22

Mfr.:

Description:
Camera Accessories MIPI FPC cable 60mm 22pin-22pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.05 $12.05
$9.34 $93.40
$7.76 $776.00
$7.07 $3,535.00
$6.85 $6,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Vision Components
Product Category: Camera Accessories
RoHS:  
Brand: Vision Components
Description/Function: MIPI FPC cable 60mm 22pin-22pin
Product: MIPI FPC Cables
Product Type: Camera Accessories
Series: MIPI cable
Factory Pack Quantity: 20
Subcategory: Cameras & Accessories
Tradename: VC MIPI FPC cable 60/22-22
Part # Aliases: EK040001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

MIPI® Accessories

Vision Components MIPI® Accessories include FPC cables of different pin sizes and lengths with lens holders for S and C mount. The shielded FPC cables maximize the output of the powerful MIPI-CSI-2 interface (for 15-22 and 22-22), achieving a reliable and lossless transfer of data. The Vision Components 15-pin and 22-pin cables directly connect to the MIPI camera modules without any other board to the CPU board.