17606 10 B1

Volex
686-17606
17606 10 B1

Mfr.:

Description:
AC Power Leads 18AWG R/A RECP 6FT 7IN (2.0m) BLACK

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
240
Expected 2026/09/02
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.33 $9.33
$7.73 $193.25
$6.56 $524.80
$5.30 $1,272.00
$5.07 $2,839.20

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
RoHS:  
REACH - SVHC:
North America
AC Power Cord
IEC-320-C13, Right Angle
NEMA 5-15P
18 AWG
2 m
10 A
125 V
Shielded
Black
Brand: Volex
Conductor Colour Coding: Brown, Blue, Green, Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 80
Subcategory: Power Cords
Unit Weight: 242.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
BRHTS:
85444200
ECCN:
EAR99