MKP2J021501F00MSSD

WIMA
505-MKP2J021501FMSSD

MKP2J021501F00MSSD

Mfr.:

Description:
Film Capacitors MKP 2 0.015 uF 630 VDC 5x10x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 7000   Multiples: 3500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.218 $1,526.00
$0.188 $1,974.00
$0.178 $4,984.00
$0.169 $8,872.50

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.015 uF
630 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
5 mm (0.197 in)
RF Microwave Film Capacitors
250 VAC
20 %
2 Pin
10 mm (0.394 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Bulk
Brand: WIMA
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors