MKS2D021001A00JC00

WIMA
505-MKS2D021001AJC00

MKS2D021001A00JC00

Mfr.:

Description:
Film Capacitors 0.01uF 100 Volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,143

Stock:

5,143 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.727 $0.73
$0.492 $4.92
$0.336 $33.60
$0.273 $136.50
$0.253 $253.00
Full Ammo Pack (Order in multiples of 2800)
$0.23 $644.00
$0.208 $1,747.20
$0.191 $9,091.60

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.01 uF
100 VDC
Radial
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
63 VAC
5 %
2 Pin
6.5 mm (0.256 in)
Straight
- 55 C
+ 125 C
MKS 2
AEC-Q200
Ammo Pack
Brand: WIMA
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2800
Subcategory: Capacitors
Type: Automotive Metallized Film Capacitors
Part # Aliases: MKS2-.01/100/5A
Unit Weight: 3.162 g