125301

Wakefield Thermal
567-125301
125301

Mfr.:

Description:
Heat Sinks Extrusion Cut to Length, 12", 2.80" Wide, Flatback Heat Sink 11201 xx6998

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.17 $36.17
$32.81 $328.10
$32.54 $813.50
$27.64 $1,382.00
$26.76 $6,690.00
$26.37 $13,185.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Extrusions
Aluminum
Extruded Radial Fin
2.9 C/W
12 in
2.8 in
1.25 in
Brand: Wakefield Thermal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Sinks
Series: 1253
Factory Pack Quantity: 50
Subcategory: Heat Sinks
Type: Flatback
Unit Weight: 816.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
7616995190
ECCN:
EAR99