512-3U

Wakefield Thermal
567-512-3U
512-3U

Mfr.:

Description:
Liquid Cooling Connectors & Accessories Bypass Kit for use with HPLC-10 and HPLC-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.75 $50.75
$46.80 $468.00
$43.88 $1,097.00
$41.23 $2,061.50
$39.73 $3,973.00
$37.83 $9,457.50

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Liquid Cooling Connectors & Accessories
RoHS:  
Heat Sinks
Brand: Wakefield Thermal
Fin Style: High Density Fin
Height: 61.2 mm
Height - in: 2.41 in
Height - mm: 61.2 mm
Length: 76.2 mm
Length - in: 3 in
Length - mm: 76.2 mm
Product Type: Thermal Accessories
Series: 512
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Width: 182.88 mm
Width - in: 7.2 in
Width - mm: 182.88 mm
Part # Aliases: 5123U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
WAKEFIELD THERMAL