PL-2-3-254

Wakefield Thermal
567-PL-2-3-254
PL-2-3-254

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 2mm Thickness, 3 W/m-K, 25.4x25.4mm, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.95 $3.95
$3.66 $36.60
$3.56 $89.00
$3.36 $168.00
$3.34 $334.00
$2.81 $702.50
$2.70 $2,700.00
$2.66 $6,650.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Silicone Elastomer
3 W/m-K
5 kVAC
Green
- 60 C
+ 200 C
25.4 mm
25.4 mm
2 mm
UL 94 V-0
PL
Brand: Wakefield Thermal
Designed for: Semiconductors, Thermal Imaging, Militiary, Vehicle Navigation, Communications, Graphics Cards, Memory Modules, LED Lighting, HDTV
Product Type: Thermal Interface Products
Size: 1 in x 1 in
Factory Pack Quantity: 250
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4005100000
ECCN:
EAR99

ulTIMiFlux Thermal Gap Filling Pads

Wakefield Thermal ulTIMiFlux Thermal Gap Filling Pads are designed to fill large voids between a device and the heat sink.  A variety of sizes, thicknesses, conductivities, and durometers are available to configure a custom thermal solution. These pads from Wakefield Thermal are halogen free and RoHS compliant.