MR02W2204FAL

Walsin
791-MR02W2204FAL
MR02W2204FAL

Mfr.:

Description:
Thick Film Resistors - SMD 2.2 MOhms 25 V 50 mW 1 % 0201 - 200 PPM / C, + 600 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.251 $0.25
$0.063 $0.63
$0.031 $3.10
$0.022 $5.50
$0.02 $10.00
$0.017 $17.00
$0.01 $50.00
$0.006 $60.00
Full Reel (Order in multiples of 15000)
$0.005 $75.00

Similar Products

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MR
2.2 MOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
AEC-Q200
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 15000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Thick Film Resistors

Kamaya Fixed Thick Film Resistors feature rectangular type, high power, and AEC-Q200 qualified. These resistor delivers 50mΩ maximum resistance and up to 2A rated current. The thick film resistors operate from -55°C to 155°C temperature range and are RoHS compliant. These fixed thick film resistors are halogen and antimony-free.