RGFRA9937380AxT

Walsin
791-RGFRA9937380AXT
RGFRA9937380AxT

Mfr.:

Description:
Antennas PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.33 $2.33
$1.43 $14.30
$1.20 $30.00
$0.972 $97.20
$0.909 $227.25
$0.802 $401.00
Full Reel (Order in multiples of 1000)
$0.659 $659.00
$0.608 $1,216.00
$0.584 $2,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
2 dBi
50 Ohms
2
1 W
- 40 C
+ 85 C
PCB Mount
ISM Band
9.9 mm
3.7 mm
3.8 mm
Reel
Cut Tape
MouseReel
Brand: Walsin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99