1195630003

Weidmuller
470-1195630003
1195630003

Mfr.:

Description:
Wall Mounted Panel Enclosures KTB MH 987420 S2N3

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wall Mounted Panel Enclosures
Terminal Box
Stainless Steel
Silver
7.874 in
29.134 in
IP66, IP67
3, 4x, 12
Brand: Weidmuller
Cover Colour: Silver
Depth: 38.583 in
Housing Colour: Silver
Mounting Style: Wall Mount
Product: Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Thickness: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536909500
TARIC:
8536908599
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,447.59 $5,447.59