1616100000

Weidmuller
470-1616100000
1616100000

Mfr.:

Description:
Pluggable Terminal Blocks 3.50/12/180G 4.5SNBK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 861

Stock:
861 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.08 $7.08
$5.02 $50.20
$4.42 $110.50
$4.04 $202.00
$3.78 $378.00
$3.43 $857.50
$3.26 $1,630.00
$3.15 $3,150.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
Fixed Terminal Blocks
12 Position
3.5 mm
Plug
Through Hole
PCB Mount
10 A
300 V
Black
SL
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 15.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 7.5 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Unit Weight: 3.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99