1631910000

Weidmuller
470-1631910000
1631910000

Mfr.:

Description:
Wire Labels & Markers WKM 8/30 1 BG=50 EA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,350

Stock:
3,350 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.751 $37.55

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Labels & Markers
RoHS:  
Markers
Cable Marker
Polypropylene (PP)
Transparent
3.5 mm
8 mm
WKM
Brand: Weidmuller
Height: 30 mm
Maximum Temperature: + 80 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 732 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99