1727740004

Weidmuller
470-1727740004
1727740004

Mfr.:

Description:
Wire Labels & Markers VT SFX 9/24 MC NE GE V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,080

Stock:
6,080 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 320   Multiples: 320
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.492 $157.44

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Labels & Markers
Markers
Cable Marker
Polyamide (PA)
Yellow
15 mm
0.5 mm
Brand: Weidmuller
Height: 24 mm
Maximum Temperature: + 120 C
Minimum Temperature: - 50 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 320
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99