2540040000

Weidmuller
470-2540040000
2540040000

Mfr.:

Description:
DIN Rail Terminal Blocks A2T 4 BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.09 $6.09
$4.33 $43.30
$3.88 $97.00
$3.33 $166.50
$3.15 $315.00
$2.95 $737.50
$2.72 $1,360.00
$2.66 $2,660.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
4 Position
32 A
800 V
Push-In
Blue
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
53.5 mm
6.1 mm
100 mm
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99