9926252010

Weidmuller
470-9926252010
9926252010

Mfr.:

Description:
Circuit Breakers 2-13-DM-KM-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.13 $66.13

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Circuit Breakers
RoHS:  
9926 QL
Circuit Breaker
Hydraulic-Magnetic
10 A
120 VAC, 240 VAC
2 Pole
Lever
- 40 C
+ 65 C
Non-Illuminated
Bulk
Brand: Weidmuller
Height: 74 mm
Length: 92.8 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 6
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 120 VAC, 240 VAC
Width: 26 mm
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99