RP-PBNS

Well Buying
107-RP-PBNS
RP-PBNS

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH SPST 1A 120VAC 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.26 $12.26
$9.83 $98.30
$4.41 $441.00
$3.97 $1,778.56
$3.27 $3,662.40
$2.97 $7,983.36
5,152 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Pushbutton Switches
RP
Non-Illuminated
SPST
PCB Mount
ON - (OFF)
Round
1 A
28 VDC
125 VAC
PC Pin
Silver
Tray
Actuator Style: Round
Brand: Well Buying
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Pushbutton Switches
Factory Pack Quantity: 224
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Well Buying RP Series Push Button Switch

Well Buying RP Series Push Button Switch features a screw mount installation, wire and P.C.B. terminal, SPST, and a contact rating of 1A/120VAC or 28VDC. The Well Buying RP series Push Button Switch has a long operating life - 10,000 cycles - for consumer products, instrumentation, computer products, and communication equipment.