FT91025299

Weller
578-FT91025299
FT91025299

Mfr.:

Description:
Fume Extractors ZS GUARD KIT1 ALFA 120V B

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$991.18 $991.18

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Fume Extractors
RoHS:  
ZeroSmog Guards
Filtration Unit
100 VAC to 120 VAC
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Power Rating: 60 W
Product Type: Fume Extractors
Series: ZeroSmog
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: ZeroSmog
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421390115
ECCN:
EAR99