PWC2512-160RJI

Welwyn Components / TT Electronics
756-PWC2512-160RJI

PWC2512-160RJI

Mfr.:

Description:
Thick Film Resistors - SMD 2512 160 Ohms '5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 3600   Multiples: 1800

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
$0.576 $2,073.60
$0.57 $5,130.00
$0.564 $13,197.60

Similar Products

Product Attribute Attribute Value
TT Electronics
Product Category: Thick Film Resistors - SMD
REACH - SVHC:
Reel
PWC
2512
6432
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1800
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 40.500 mg