TJC1225LF-T1

Welwyn Components / TT Electronics
756-TJC1225LF-T1
TJC1225LF-T1

Mfr.:

Description:
Thick Film Resistors - SMD Thermal Jumper Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TJC
- 55 C
+ 155 C
1225 (Reversed)
3264
3.2 mm (0.126 in)
6.5 mm (0.256 in)
0.8 mm (0.031 in)
High Power
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Thermal Jumper Chips
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TJC Thermal Jumper Chips

Welwyn / TT Electronics TJC Thermal Jumper Chips provide a compact surface-mount solution for thermal management, minimizing the PCB area and total assembly size. Manufactured using aluminum nitride (AIN) ceramic technology, these chips are available in industry-standard chip sizes and custom configurations. The chips provide a thermally conductive pathway with electrical isolation to mitigate PCB hotspots. The series features a thermal resistance as low as 3.6°C/W, thermal conductivity up to 278mW/°C, and a low capacitance range from 0.05pF to 0.46pF. Welwyn / TT Electronics TJC Thermal Jumper Chips enable circuit designers to manage temperature rise in compact power electronic assemblies, making them ideal for industrial, automotive, and communications applications.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

In Stock: 2,173

Stock:
2,173 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.76 $4.76
$2.99 $29.90
$2.48 $62.00
$2.12 $212.00
$1.85 $462.50
$1.83 $915.00
Full Reel (Order in multiples of 1000)
$1.77 $1,770.00
$1.65 $3,300.00
$1.60 $8,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩