WP25S-R10JA15

Welwyn Components / TT Electronics
756-WP25S-R10JA15
WP25S-R10JA15

Mfr.:

Description:
Wirewound Resistors - Through Hole 0.1 ohm 5% 2.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
100 mOhms
2.5 W
75 V
5 %
Axial
350 PPM / C
12.5 mm
4.5 mm
- 55 C
+ 155 C
WP-S
Ammo Pack
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210080
TARIC:
8533100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.528 $5.28
$0.428 $10.70
$0.32 $32.00
$0.278 $69.50
$0.252 $126.00
$0.23 $230.00
Full Ammo Pack (Order in multiples of 1500)
$0.23 $345.00
$0.191 $573.00
$0.178 $1,335.00

Similar Products