30491

Wiha
596-30491
30491

Mfr.:

Description:
Spanners 12 Piece Combination Wrench Set - Metric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.38 $117.38

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Spanners
Combination Metric Wrenches
Set of 12 Wrench
Brand: Wiha
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: 8 mm, 9 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm
Packaging: Box
Product Type: Wrenches
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110030