W958D6NBKX5I

Winbond
454-W958D6NBKX5I
W958D6NBKX5I

Mfr.:

Description:
DRAM 256Mb HyperRAM x16, 200MHz, Ind temp, 1.8V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336
Can Dispatch Immediately
On Order:
141
Expected 2026/02/18
490
Expected 2026/04/14
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 967 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 336
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.33 $7.33
$6.83 $68.30
$6.61 $165.25
$6.47 $323.50
$6.30 $630.00

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
RoHS:  
HyperRAM
256 Mbit
16 bit
200 MHz
WFBGA-49
35 ns
1.7 V
2 V
- 40 C
+ 85 C
Tray
Brand: Winbond
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 490
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
EAR99

DRAM Product Portfolio

Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and a high speed for a complete solution. The SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding and power/thermal, DRAM simulation, and wafer level on speed tests.