W97BH6MBVA2E TR

454-W97BH6MBVA2ETR
W97BH6MBVA2E TR

Mfr.:

Description:
DRAM 2Gb LPDDR2, x16, 400MHz, -25 - 85C T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Winbond
Product Category: DRAM
SDRAM - LPDDR2
2 Gbit
16 bit
400 MHz
VFBGA-134
128 M x 16
1.14 V
1.95 V
- 25 C
+ 85 C
W97BH6MB
Reel
Brand: Winbond
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 134
Product Type: DRAM
Factory Pack Quantity: 3500
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: