40N2C08WH

Wiremold
681-40N2C08WH
40N2C08WH

Mfr.:

Description:
Wire Ducting & Raceways NM RACEWAY COVER 40N WHITE - 8'

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Wiremold
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Part # Aliases: 78677613636
Unit Weight: 104.326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: