V24GB306

Wiremold
681-V24GB306
V24GB306

Mfr.:

Description:
Power Outlet Strips PLGMD 3FT SGL CRT 6".OC 2400 IVORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Outlet Strips
White
36 in
Brand: Wiremold
Cable Type: SO Cord
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 2
Subcategory: Power Condition
Part # Aliases: 78677608540
Unit Weight: 1.429 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.