3670259

Wurth Elektronik
710-3670259
3670259

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 25.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
48
Expected 2026/04/17
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.88 $3.88
$3.58 $17.90
$3.29 $32.90
$2.99 $74.75
$2.69 $129.12

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Frame, Two-Piece
SMD/SMT
25.9 mm
25.9 mm
3 mm
WE-SHC
Tray
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Material: Steel
Factory Pack Quantity: 48
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

WE-SHC PCB Board Shields for EMI Protection

Würth Elektronik WE-SHC PCB Board Shields for EMI Protection shield RF input, output, and amplifier stages as well as oscillators and EMC sensitive components with plastic cases. The shielding effectiveness of these tin-plated cabinets is up to 60dB from 500MHz to 3GHz. Würth Elektronik WE-SHC PCB Board Shields for EMI Protection consist of two components: a grid frame and a removable cover. The grid frame is available in surface-mount and through-hole types. The regular offering of the WE-SHC shielding cabinets includes six standard sizes.