4040220

Wurth Elektronik
710-4040220
4040220

Mfr.:

Description:
Thermal Interface Products WE-TINS Thermally Conduc Insulator Pad for TO-220 19.05 x 12.7 x 3.17mm Hole Dia

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.83 $8.30
$0.77 $19.25
$0.711 $71.10
$0.63 $315.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermally Conductive Insulator Pad
TO-220
1 W/m-K
- 60 C
+ 200 C
19.05 mm
12.7 mm
WE-TINS
Bulk
Brand: Wurth Elektronik
Height: 0.23 mm
Product Type: Thermal Interface Products
Factory Pack Quantity: 25
Subcategory: Thermal Management
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3921905050
ECCN:
EAR99

Thermal Management Solutions

Würth Elektronik Thermal Management Solutions enable designers and engineers to control component heat. These products prevent components from overheating by providing a path for heat energy or by spreading the heat over a larger dissipation area. Thermal Management describes all methods used to take care of all the excess heat that electronic devices and components generate. It is a field of utmost importance in order to guarantee the reliability of electronic devices and components, develop robust devices, and reduce e-waste. Würth Elektronik Thermal Management Solutions improve the reliability of electronic devices and components. The portfolio includes a range of thermal management products designed to help cool electronics big and small.