687001

Wurth Elektronik
710-687001
687001

Mfr.:

Description:
FFC & FPC Connectors WR-FPC Design Kit ZIF Flexible Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.63 $165.63

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: FFC & FPC Connectors
RoHS:  
Kits
0.5 mm, 1 mm
SMD/SMT
Tin
1 A
WR-FPC
Bulk
Brand: Wurth Elektronik
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1
Subcategory: FFC & FPC Connectors
Unit Weight: 456.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694051
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

WR-FFC FFC & WR-FPC ZIF Connectors

Würth Elektronik WR-FFC Flexible Flat Cable (FFC) and WR-FPC ZIF Connectors reduce the size, weight, and assembly cost. These types of connectors are increasingly common in several applications, especially where a connection to a small display (screen) or keyboard is needed. WR-FFC cables offer pre-folded products that can be adjusted for different lengths. These pre-folded cables are available in 0.50mm and 1mm pitch in three lengths: 120mm to 200mm, 165mm to 350mm, and 280mm and 500mm.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

WR-FPC LIF & ZIF Connectors

Würth Elektronik WR-FPC Product Family includes SMT 1.00mm and 0.5mm pitch LIF (Low Insertion Force) Connectors along with ZIF Connectors. LIF Connectors have become increasingly common in several applications, such as when a small display (screen) or keyboard is required. LIF connectors were developed to meet a combination of requirements: low profile, lightweight, and a secure removable connection. The connectors can be used to fasten wires to a printed circuit board inside a piece of electronic equipment as a one-connector solution. On a printed circuit board, LIF connectors can be used with flat flexible cables, WR-FFC series. Compared to ZIF, LIF connectors are better for static applications because they use friction to secure the FFC, contain no moving parts, and are more cost-effective.

Connectors, Switches, & Assembly Design Kits

Würth Elektronik Connectors, Switches, and Assembly Design Kits include kits for a wide range of electromechanical components. These Würth kits consist of product lines for connectors, switches, and assemblies. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.