74271132

Wurth Elektronik
710-74271132
74271132

Mfr.:

Description:
Ferrite Clamp On Cores STAR-TEC Snap White 25MHz 141Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,303

Stock:
2,303
Can Dispatch Immediately
On Order:
1,178
Expected 2026/04/07
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.38 $5.38
$5.30 $53.00
$4.93 $187.34
$4.76 $1,266.16

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Square
Ferrite
7 mm to 8.5 mm
40.5 mm
24.5 mm
21 mm
STAR-TEC
Tray
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Mounting Type: Cable
Product: Ferrites
Factory Pack Quantity: 38
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 32.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following part numbers require the additional purchase of
one unlocking key, part number 710-74271, by the customer.

MOUSER PN
710-74271111
710-74271111S
710-74271112
710-74271112S
710-74271131
710-74271131S
710-74271132
710-74271132S
710-74271142
710-74271142S
710-74271211
710-74271211S
710-74271221
710-74271221S
710-74271222
710-74271222S

Please contact a Mouser Technical Sales Representative for
further information.

5-0616-09

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

LFS Snap Ferrite & Axial Ferrite Beads

Würth Elektronik LFS Snap Ferrite & Axial Ferrite Beads are both made using MnZn, which offers excellent EMI noise suppression between 150kHz up to 30MHz. Würth Elektronik LFS Snap Ferrites feature patented flexible cable fixing which facilitates the cable assembling process and an operating temperature of -25°C to +105°C. Axial Ferrite Beads from Würth Elektronik feature an operating temperature of -25°C to +85°C, and is used for applications in the low frequency range from 150kHz to 30MHz.

STAR-TEC Snap Ferrites with Safety Key Technology

Würth Elektronik STAR-TEC Snap Ferrites with Safety Key Technology feature both the WE-STAR-TEC and WE-STAR-TEC LFS series. The STAR-TEC ferrites utilize a NiZn core for supplementary interference suppression in the 1MHz to 1GHz range. The STAR-TEC LFS series utilizes an MnZn core for a low-frequency suppression range from 300kHz to 20MHz. Both STAR-TEC snap ferrite series are designed to be user-friendly. Würth Elektronik STAR-TEC and STAR-TEC LFS Snap Ferrites with Safety Key Technology operate in the -25°C to +105°C temperature range. 

STAR-FIX Ferrite Beads with Key

Würth Elektronik offers the STAR-FIX Ferrite Bead cable assembly with flexible cable attachment and safety key technology. The sleek design STAR-FIX has no sharp edges and blends into the cable. The ferrite bead's security lock can only be unlocked with the STAR-TEC key. The reusable Würth Elektronik ferrite bead cable assembly is perfect for internal and external computer data and power cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.