7427143

710-7427143
7427143

Mfr.:

Description:
Ferrite Clamp On Cores SNAP-RING Ferrite 106ohms 8.0mm Grey

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Clamp On Cores
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Ferrite Clamp On Cores
Round
4 W 620
8 mm
21.01 mm
25.5 mm
19.5 mm
8 mm
21 mm
WE-SNAP
Bulk
Brand: Wurth Elektronik
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 30
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 15.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Wurth Elektronik 7427153
Wurth Elektronik
Ferrite Clamp On Cores STAR-RING Snap 25MHz 83Ohm