74271733

Wurth Elektronik
710-74271733
74271733

Mfr.:

Description:
Ferrite Clamp On Cores STAR-FIX Snap 25MHx 145Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,382

Stock:
2,382
Can Dispatch Immediately
On Order:
1,672
Expected 2026/05/22
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.72 $3.72
$3.66 $36.60
$3.43 $130.34
$3.31 $377.34
$3.07 $816.62

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Square
4 W 620
8 mm
35.1 mm
22.5 mm
8 mm
35 mm
STAR-FIX
Tray
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 38
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The following part numbers require the additional purchase of
one unlocking key, part number 710-74271, by the customer.

710-74271722
710-74271722S
710-74271733
710-74271733S
710-74272722
710-74272733

Please contact a Mouser Technical Sales Representative for
further information.

5-0317-03

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99